Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88768-9800
Order Code8749981
Product Range88768 Series
Also Known AsGTIN UPC EAN: 756054858431
Technical Datasheet
236 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 78.430 |
10+ | kr 77.680 |
25+ | kr 76.940 |
100+ | kr 76.190 |
250+ | kr 75.440 |
500+ | kr 74.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 78.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No88768-9800
Order Code8749981
Product Range88768 Series
Also Known AsGTIN UPC EAN: 756054858431
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range88768 Series
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (27-Jun-2024)
Product Overview
- Compact and user-friendly design
- 5 Gbps
- HDMI to DVI cables
- Mounting flange
- Triad signal layout
- Triad signal layout
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (27-Jun-2024)
Connector Type B
HDMI A Plug
Cable Length - Metric
1m
Product Range
88768 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102