Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87759-0874
Order Code3865316
Product RangeMilli-Grid 87759 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
750+ | kr 7.240 |
2250+ | kr 6.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
kr 5,430.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87759-0874
Order Code3865316
Product RangeMilli-Grid 87759 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87759 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
Milli-Grid 87759 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001