Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | kr 279.770 |
Price for:Each
Minimum: 300
Multiple: 300
kr 83,931.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No83424-9020
Order Code4144448
Product Range83424 Series
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Ways
Cable Length - Imperial35.8"
Cable Length - Metric910mm
Jacket Colour-
Product Range83424 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
35.8"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
25Ways
Cable Length - Metric
910mm
Product Range
83424 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0278