Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83421-9050
Order Code3865094
Product RangeCommercial Micro-D 83421 Series
Technical Datasheet
221 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 295.070 |
5+ | kr 293.350 |
10+ | kr 291.630 |
25+ | kr 289.840 |
50+ | kr 288.120 |
100+ | kr 279.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 295.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No83421-9050
Order Code3865094
Product RangeCommercial Micro-D 83421 Series
Technical Datasheet
Connector to ConnectorCMD Receptacle to CMD Receptacle
No. of Positions9Ways
Cable Length - Imperial35.82"
Cable Length - Metric910mm
Jacket ColourBlack
Product RangeCommercial Micro-D 83421 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
CMD Receptacle to CMD Receptacle
Cable Length - Imperial
35.82"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
No. of Positions
9Ways
Cable Length - Metric
910mm
Product Range
Commercial Micro-D 83421 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001