Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78120-1207
Order Code2913950
Product RangeSlim-Grid 78120
Also Known AsGTIN UPC EAN: 889056864961
Technical Datasheet
1,504 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.860 |
10+ | kr 8.520 |
50+ | kr 7.180 |
100+ | kr 6.190 |
500+ | kr 5.960 |
1000+ | kr 5.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78120-1207
Order Code2913950
Product RangeSlim-Grid 78120
Also Known AsGTIN UPC EAN: 889056864961
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount Straight
Product RangeSlim-Grid 78120
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Slim-Grid 1.27mm pitch Board-to-Board connectors are high-current density board-to-board interconnect solution. It offers complete design flexibility and higher current density per inch to support board-to-board and cable-to-board applications.
- Locking window and locking ramp
- Locating pegs
- Single-sided polarization slot
Applications
Automotive, Communications & Networking, Consumer Electronics, Smartphones
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
Slim-Grid 78120
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Contact Termination Type
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 78120-1207
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907