Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73403-5123
Order Code3865378
Product Range73403 Series
Technical Datasheet
43 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.420 |
10+ | kr 19.180 |
100+ | kr 16.490 |
250+ | kr 15.520 |
500+ | kr 14.330 |
1000+ | kr 13.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73403-5123
Order Code3865378
Product Range73403 Series
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range73403 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
6GHz
Product Range
73403 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001