Print Page
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 82.920 |
10+ | kr 72.530 |
100+ | kr 60.130 |
250+ | kr 53.930 |
500+ | kr 49.750 |
1000+ | kr 48.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 82.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-0860
Order Code1909193
Product Range73386
Also Known AsGTIN UPC EAN: 822348461516
Technical Datasheet
Convert From Coax TypeMCRF
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386
Product Overview
The 73386-0860 is an UFL Jack to SMA Plug Adapter with stainless steel body and gold-plated beryllium copper contacts. This 73386 series adapter has PTFE insulation and brass-plated nickel coupling nut.
- 50Ω Impedance
Applications
Industrial
Technical Specifications
Convert From Coax Type
MCRF
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
73386
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583