1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50.070 |
10+ | kr 37.310 |
100+ | kr 32.910 |
250+ | kr 31.940 |
500+ | kr 29.770 |
1000+ | kr 28.650 |
Product Information
Product Overview
The 73251-3140 is a SMA Jack Receptacle with gold-plated beryllium copper contacts and through hole mounting. This 73251 series jack ensures connector will not decouple in vibration intensive applications, space saving vertical mating. The SMA RF connector designed for mode-free operation from DC to 18GHz, SMA connector ensures a high degree of mechanical strength and durability. The SMA connector is a high-performance subminiature connector for microwave frequencies. The threaded coupling insures uniform contact of the outer conductors, which enables the SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability.
- Subminiature design - Space-saving vertical mating
- Threaded coupling - Ensures connector will not decouple in vibration intensive applications
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial, Medical, Sensing & Instrumentation
Technical Specifications
SMA Coaxial
Through Hole Vertical
-
Gold Plated Contacts
PCB Mount
Lead (27-Jun-2024)
Straight Jack
50ohm
Beryllium Copper
18GHz
73251
Alternatives for 73251-3140
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate