Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502426-2030
Order Code3499241
Product RangeSlimStack 502426
Technical Datasheet
33,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 4.740 |
9000+ | kr 4.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
kr 14,220.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502426-2030
Order Code3499241
Product RangeSlimStack 502426
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 502426
SVHCNo SVHC (21-Jan-2025)
Product Overview
502426-2030 is a SlimStack 502426 series, 0.4mm pitch, dual row, board-to-board receptacle mates with SlimStack Plug 502430.
- Surface mount termination interface style and vertical orientation
- 20 loaded circuits
- 30 mating cycles max durability
- Features lock to mating part
- 1mm mated height
- Phosphor bronze metal with gold plating mating and gold plating termination
- Features PCB retention
- 50V AC/DC maximum voltage and 0.3A maximum current per contact
- Operating temperature range from -40° to +85°C
- Black colour resin
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.4mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 502426
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001