Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 600+ | kr 15.960 |
| 1800+ | kr 13.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
kr 9,576.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47553-2001
Order Code2612458
Product Range47553
Also Known AsGTIN UPC EAN: 883906716967
Technical Datasheet
Memory / Card TypeMini SIM
Connector TypeMini SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47553
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 47553-2001 from Molex is a 1.27mm pitch, shielded SIM card holder with 2 detect pins and 6 circuits in push-push style. This SIM card holder is made of It is made of copper alloy, stainless steel metal with gold over nickel plating and gold termination plating, it mates with standard SIM card.
- Front card entry location
- Open card detection switch
- Maximum durability of 2500 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -40°C to +85°C
- Maximum 0.5A current per contact, maximum 50VDC voltage
- Housing height of 1.8mm
- With PCB locator and PCB retention
Technical Specifications
Memory / Card Type
Mini SIM
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
47553
Connector Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 47553-2001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161