Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43025-1000
Order Code672920
Product RangeMicro-Fit 3.0 43025 Series
Also Known AsGTIN UPC EAN: 0800753683631
Technical Datasheet
69,943 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.980 |
10+ | kr 4.720 |
50+ | kr 4.060 |
100+ | kr 3.590 |
500+ | kr 3.000 |
1000+ | kr 2.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-1000
Order Code672920
Product RangeMicro-Fit 3.0 43025 Series
Also Known AsGTIN UPC EAN: 0800753683631
Technical Datasheet
Product RangeMicro-Fit 3.0 43025 Series
No. of Positions10Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
43025-1000 is a Mini-Fit Jr. receptacle housing.
- Dual row, 10 circuits, UL 94V-0, low-halogen, black resin colour
- Power, wire-to-board, wire-to-wire application
- CSA (LR19980), UL (E29179) approved
- Nylon resin material
- 3.00mm mating interface pitch
- Operating temperature range from -40 to 105°C
- Polarized to mating part
Technical Specifications
Product Range
Micro-Fit 3.0 43025 Series
No. of Positions
10Ways
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 43025-1000
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001133