Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39100-2502
Order Code3222061
Product RangeEurostyle 39100
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.880 |
10+ | kr 15.220 |
100+ | kr 11.040 |
250+ | kr 9.920 |
500+ | kr 9.250 |
1000+ | kr 9.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2502
Order Code3222061
Product RangeEurostyle 39100
Technical Datasheet
No. of Rows2 Row
No. of Positions2Ways
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Pitch Spacing15mm
Rated Current63A
Rated Voltage600V
Product RangeEurostyle 39100
SVHCLead (07-Nov-2024)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
15mm
Rated Voltage
600V
SVHC
Lead (07-Nov-2024)
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Rated Current
63A
Product Range
Eurostyle 39100
Technical Docs (2)
Alternatives for 39100-2502
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886