Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-30-1060
Order Code9963383
Product RangeMini-Fit Jr 5569 Series
Also Known As5569-06A2, GTIN UPC EAN: 800753579668
18,649 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.820 |
10+ | kr 5.300 |
50+ | kr 4.770 |
100+ | kr 3.940 |
500+ | kr 3.680 |
1000+ | kr 3.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-30-1060
Order Code9963383
Product RangeMini-Fit Jr 5569 Series
Also Known As5569-06A2, GTIN UPC EAN: 800753579668
Connector SystemsPower, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr 5569 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
39-30-1060 is a 6-circuit, dual row, right-angle, Mini-Fit Jr. pin header with snap-in plastic peg PCB lock. It mates with 5557 Mini-Fit Jr. receptacle housings, 45135 Mini-Fit TPA2-to-Mini-Fit TPA2 off the-shelf (OTS) cable assemblies, 172708 Mini-Fit TPA2 and Mini-Fit sigma dual row receptacle housings, 245135 Mini-Fit Jr.-to-Mini-Fit Jr. off-the shelf (OTS) overmolded cable assemblies.
- 13.0A maximum current per contact, 600VAC (RMS)/DC maximum voltage
- 94V-2 flammability, lock to mating part
- Brass metal material, tin plating mating material
- Tin plating termination material, natural colour nylon resin material
- Right angle orientation
- Through hole termination interface style, 1.78mm recommended PCB thickness
- 2.540µm plating min - termination
- Features polarized to PCB, PCB locator and PCB retention
- Operating temperature range from -40° to +105°C
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
4.2mm
No. of Contacts
6Contacts
Product Range
Mini-Fit Jr 5569 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 39-30-1060
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002