Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.320 |
10+ | kr 4.020 |
50+ | kr 3.650 |
100+ | kr 3.340 |
500+ | kr 2.980 |
1000+ | kr 2.690 |
Product Information
Product Overview
The 39-00-0090 is a Mini-Fit® female socket crimp terminal made of brass with gold plated finish. This 5556 series female crimp terminal accepts 16AWG wire. The socket terminal mates with 5558 Mini-Fit® crimp male terminals, 5566 and 5569 dual row Mini-Fit Jr.™ header. It can be used with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount, 5559 Mini-Fit Jr.™ dual row plug housing. The terminal is suitable for power applications.
- Maximum current per contact is 9A
- Maximum voltage is 600V
- Maximum durability of 30 mating cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Jr. 5556
Crimp
Gold Plated Contacts
-
No SVHC (21-Jan-2025)
Socket
16AWG
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Brass
Technical Docs (2)
Alternatives for 39-00-0090
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate