Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0038
Order Code1462545
Product RangeMini-Fit Jr. 5556
Also Known As5556T, GTIN UPC EAN: 800753585010
Technical Datasheet
153,930 In Stock
62 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.272 |
100+ | kr 0.231 |
300+ | kr 0.227 |
800+ | kr 0.222 |
2000+ | kr 0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0038
Order Code1462545
Product RangeMini-Fit Jr. 5556
Also Known As5556T, GTIN UPC EAN: 800753585010
Technical Datasheet
Product RangeMini-Fit Jr. 5556
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
39-00-0038 is a tin (Sn) over copper (Cu) plated brass, 18-24, 22+22AWG, Mini-Fit female crimp terminal.
- Power, wire-to-board, wire-to-wire application
- 9.0A maximum current per contact
- 600V maximum voltage rating
- 30 durability (mating cycles maximum)
- 0.889µm mating/termination plating
- Wire insulation diameter range from 1.30 to 3.10mm
Technical Specifications
Product Range
Mini-Fit Jr. 5556
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0038
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038