Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No36877-0003
Order Code3222609
Product RangeDitto 36877
Technical Datasheet
310 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.130 |
10+ | kr 0.925 |
50+ | kr 0.866 |
100+ | kr 0.769 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No36877-0003
Order Code3222609
Product RangeDitto 36877
Technical Datasheet
Product RangeDitto 36877
GenderPlug, Receptacle
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithMolex Ditto 36876 Series Hermaphroditic Contacts
SVHCNo SVHC (23-Jan-2024)
Alternatives for 36877-0003
1 Product Found
Technical Specifications
Product Range
Ditto 36877
No. of Positions
3Ways
For Use With
Molex Ditto 36876 Series Hermaphroditic Contacts
Gender
Plug, Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268