Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No36877-0002
Order Code2470261
Product RangeDitto 36877
Also Known AsGTIN UPC EAN: 887191583655
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No36877-0002
Order Code2470261
Product RangeDitto 36877
Also Known AsGTIN UPC EAN: 887191583655
Technical Datasheet
Product RangeDitto 36877
GenderPlug, Receptacle
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithMolex Ditto 36876 Series Hermaphroditic Contacts
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Ditto 36877 series 2.5mm Connector Housing with friction lock used for genderless wire-to-wire interconnect solutions. It has reinforced, sheared locking tang ensures no terminal back-out crimp terminal design.
- Friction lock used for connector mating
- 5.6 to 8A Current rating (maximum)
- 350V Voltage rating
- 26 to 20AWG Applicable wire sizes
Applications
Commercial Vehicle, Consumer Electronics, Lighting, Security, Lighting, Industrial
Technical Specifications
Product Range
Ditto 36877
No. of Positions
2Ways
For Use With
Molex Ditto 36876 Series Hermaphroditic Contacts
Gender
Plug, Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069