Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33472-4801
Order Code3050156
Product RangeMX150 33472
Technical Datasheet
1,909 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.420 |
10+ | kr 13.890 |
100+ | kr 12.480 |
250+ | kr 11.500 |
500+ | kr 11.280 |
1000+ | kr 11.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-4801
Order Code3050156
Product RangeMX150 33472
Technical Datasheet
Product RangeMX150 33472
No. of Positions8Ways
For Use WithMolex MX150 33012, 33001 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCNo SVHC (07-Nov-2024)
Product Overview
33472-4801 is a 33472 series MX150 dual row, 8 circuits, keying option A, without connector position assurance, black, mat-sealed female connector assembly. Application includes power, wire-to-board, wire-to-wire.
- SPS/nylon resin material, 3.50mm mating interface pitch
- Operating temperature range from -40° to +125°C
Technical Specifications
Product Range
MX150 33472
No. of Positions
8Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (07-Nov-2024)
Gender
Receptacle
For Use With
Molex MX150 33012, 33001 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115