Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33012-2004
Order Code3103185
Product RangeMX150 33012
Technical Datasheet
20,538 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.567 |
175+ | kr 0.496 |
525+ | kr 0.486 |
1400+ | kr 0.475 |
3500+ | kr 0.466 |
Minimum: 1
Multiple: 1
kr 0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33012-2004
Order Code3103185
Product RangeMX150 33012
Technical Datasheet
Product RangeMX150 33012
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex MX150 33472, 33476, 33471 Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
MX150 33012
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex MX150 33472, 33476, 33471 Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Alternatives for 33012-2004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004