Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No245135-0605
Order Code3862437
Product RangeMini-Fit Jr. OTS 245135 Series
Technical Datasheet
425 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 117.680 |
10+ | kr 98.650 |
25+ | kr 90.960 |
100+ | kr 78.580 |
250+ | kr 78.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 117.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No245135-0605
Order Code3862437
Product RangeMini-Fit Jr. OTS 245135 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions6Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMini-Fit Jr. OTS 245135 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
500mm
Product Range
Mini-Fit Jr. OTS 245135 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
19.7"
Wire Gauge
18AWG
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 245135-0605
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235