Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No226270-2025
Order Code4411453
Product RangeUltraWize OTS 226270 Series
50 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 915.310 |
5+ | kr 877.700 |
10+ | kr 840.020 |
25+ | kr 807.710 |
50+ | kr 780.690 |
100+ | kr 765.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 915.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No226270-2025
Order Code4411453
Product RangeUltraWize OTS 226270 Series
Connector to Connector90° UltraWize Receptacle to UltraWize Receptacle
No. of Positions2Ways
Connector Pitch13.58mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeUltraWize OTS 226270 Series
Wire Gauge6AWG
Jacket ColourBlack, Red
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° UltraWize Receptacle to UltraWize Receptacle
Connector Pitch
13.58mm
Cable Length - Metric
500mm
Product Range
UltraWize OTS 226270 Series
Jacket Colour
Black, Red
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
6AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.367