Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No220573-1000
Order Code4138254
Product Range220573 Series
Technical Datasheet
293 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 488.690 |
5+ | kr 439.840 |
10+ | kr 411.600 |
50+ | kr 383.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 488.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No220573-1000
Order Code4138254
Product Range220573 Series
Technical Datasheet
Antenna Type5G / GPS / WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / Screw
Gain5.2dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Linear
Product Range220573 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Antenna Type
5G / GPS / WiFi
Frequency Max
7.125GHz
Gain
5.2dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular, Linear
SVHC
Lead (07-Nov-2024)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / Screw
VSWR
2
Input Impedance
50ohm
Product Range
220573 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2995