Print Page
830 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.700 |
10+ | kr 42.240 |
25+ | kr 37.910 |
50+ | kr 35.590 |
100+ | kr 32.010 |
500+ | kr 29.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 54.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No212860-0001
Order Code3498961
Product Range212860
Technical Datasheet
Antenna TypeWhip
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain4.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range212860
SVHCLead (07-Nov-2024)
Product Overview
- Polarisation Linear
- Radiation Pattern Omnidirectional
- Frequency: 2400MHz to 2500MHz (Band 1) and 5150MHz to 5850MHz (Band 2)
- Peak Gain: 4.5dBi @ 5GHz, 5.3dBi @ 2.4GHz
- Dimension: 108.4x9.35mm
Technical Specifications
Antenna Type
Whip
Frequency Max
5.85GHz
Gain
4.5dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Lead (07-Nov-2024)
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
212860
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536