Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19418-0018
Order Code3864122
Product RangeMX150L 19418 Series
Technical Datasheet
904 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.660 |
10+ | kr 20.150 |
100+ | kr 17.160 |
250+ | kr 16.860 |
500+ | kr 16.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0018
Order Code3864122
Product RangeMX150L 19418 Series
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions4Ways
For Use WithMolex MX150L Series Socket Contacts
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating18A
SVHCTo Be Advised
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
4Ways
Connector Body Material
-
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Molex MX150L Series Socket Contacts
IP Rating
-
Current Rating
18A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381