Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.300 |
10+ | kr 19.770 |
100+ | kr 19.250 |
250+ | kr 18.800 |
500+ | kr 18.280 |
1000+ | kr 17.760 |
Product Information
Product Overview
The VersaKrimp 19193 series ring tongue terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply cannot split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Applications
Automotive, Commercial Vehicle, Industrial
Technical Specifications
M10
0AWG
VersaKrimp 19193
Uninsulated
3/8"
50mm²
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 19193-0331
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate