Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0040.
Order Code2665058
Product RangePerma-Seal 19164 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | kr 4.030 |
Price for:Each
Minimum: 2000
Multiple: 2000
kr 8,060.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0040.
Order Code2665058
Product RangePerma-Seal 19164 Series
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialNiAc
Terminal MaterialCopper Alloy
Bullet Diameter3.96mm
Technical Specifications
Product Range
Perma-Seal 19164 Series
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper Alloy
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
NiAc
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001609
Product traceability