Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173114-0270
Order Code3865233
Product Range173114 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 763.010 |
5+ | kr 667.640 |
10+ | kr 553.170 |
25+ | kr 495.940 |
50+ | kr 457.810 |
100+ | kr 432.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 763.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173114-0270
Order Code3865233
Product Range173114 Series
Technical Datasheet
Convert From-
Convert To-
Rated Current-
Rated Voltage-
Product Range173114 Series
SVHCTo Be Advised
Product Overview
173114-0270 is a 173114 series CANBus interface connector. Advantages FCT CANBus interface connectors are can be used as a node as well as a terminal version due to a switch, Simplified cable assembly through the use of spring strain relief and No loose individual and assembly parts.
- D-Sub socket, 9 way interface connector
- IP 20 protection
Technical Specifications
Convert From
-
Rated Current
-
Product Range
173114 Series
Convert To
-
Rated Voltage
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001