Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0243
Order Code3865480
Product Range173112 Series
Technical Datasheet
950 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.270 |
10+ | kr 2.380 |
50+ | kr 1.900 |
100+ | kr 1.610 |
500+ | kr 1.340 |
1000+ | kr 1.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0243
Order Code3865480
Product Range173112 Series
Technical Datasheet
Product Range173112 Series
Screw Length15.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (07-Nov-2024)
Product Overview
173112-0243 is a FCT-locking screw for use with D-sub connector.
- 17.5mm length
- Brass material, nickel-plated
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
SVHC
Lead (07-Nov-2024)
Screw Length
15.5mm
Thread Size - Imperial
4-40 UNC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001