Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No17-0101-02
Order Code292990
Technical Datasheet
Accessory TypeWall Plate
For Use WithUK Style Electrical Power Outlets
No. of Module Spaces1
Connector Body Material-
Connector ColourWhite
Product Range-
Technical Specifications
Accessory Type
Wall Plate
No. of Module Spaces
1
Connector Colour
White
For Use With
UK Style Electrical Power Outlets
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026