Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15166-0215
Order Code2096084
Product RangePremo-Flex 15166 Series
Also Known AsGTIN UPC EAN: 884982847071
Technical Datasheet
1,137 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.820 |
10+ | kr 14.190 |
100+ | kr 12.030 |
250+ | kr 11.280 |
500+ | kr 10.760 |
1000+ | kr 10.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15166-0215
Order Code2096084
Product RangePremo-Flex 15166 Series
Also Known AsGTIN UPC EAN: 884982847071
Technical Datasheet
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangePremo-Flex 15166 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Premo-Flex 15166 series from Molex are flat flex cable (FFC) Jumpers. These cable jumpers deliver durable, ultra flexible and low cost solution for PCB connections in any industry. Premo-Flex cable jumpers offers standard lengths, pitches and circuit sizes to accommodate a wide range of flexible interconnect requirements between two PC boards.
- 0.12mm cable thickness
- Operating temperature range -40°C to 105°C
- Polyester insulation and tin (Sn) plating
- Available in numerous circuit sizes and custom lengths
- Contact area can be configured on the same or opposite sides of flexible cable jumper
- Simple assembly process
- Provides limitless design in options
- Meets industry standard requirements
- Rated voltage of 60V
Applications
Industrial, Power Management, Automotive, Aerospace, Defence, Military, Consumer Electronics, Medical
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15166 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 15166-0215
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134