Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 47.380 |
10+ | kr 41.270 |
Product Information
Product Overview
The 15136-0605 from Molex is a MicroClasp™ to MicroClasp™ Off-the-Shelf (OTS) receptacle cable assembly with 450mm cable length and 6 loaded circuits. This cable assembly mates with 55932 vertical header, 55935 right angle header and use with 56134 series terminals. This MicroClasp™ cable assembly capable of carrying a maximum 3A of current with 2mm pitch which provides space savings and easy mating/ unmating compared to similar 2mm and 2.5mm pitch wire-to-board systems. The pin to pin mapping from receptacle to PCB header provides ready to use, plug and play connections. It is assembled in ISO/TS16949 certified facilities which ensures high quality and meets current automotive industry standards. Typical application include consumer, commercial vehicle, industrial and medical.
- Female-female, single row dual ended connector configuration
- Tin plated phosphor bronze metal, tin termination plating
- White colour nylon resin
- 250V AC (RMS)/DC maximum voltage
- Lock to mating part
- Durability of 30 cycles
- Operating temperature range from -25°C to 85°C
- UL 1061 approved
- Wire size of 22AWG
Technical Specifications
MicroClasp Receptacle to MicroClasp Receptacle
6Ways
2mm
450mm
MicroClasp OTS 15136 Series
Black
MicroClasp 6 Position Receptacle
MicroClasp 6 Position Receptacle
1 Row
17.7"
22AWG
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 15136-0605
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate