Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15015-0223
Order Code3862062
Product RangePremo-Flex 15015 Series
818 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.630 |
10+ | kr 15.010 |
100+ | kr 12.700 |
250+ | kr 10.980 |
500+ | kr 10.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0223
Order Code3862062
Product RangePremo-Flex 15015 Series
No. of Cores23Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Jacket ColourOrange
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Cores
23Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
50.8mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
2"
Jacket Colour
Orange
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 15015-0223
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001