Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-04-0343
Order Code3075722
Product RangeMini-Fit Jr. 41995
Also Known As41995-08AA, GTIN UPC EAN: 0800754221764
Technical Datasheet
168 In Stock
321 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.370 |
10+ | kr 12.980 |
100+ | kr 10.600 |
250+ | kr 10.520 |
500+ | kr 10.150 |
1000+ | kr 9.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-04-0343
Order Code3075722
Product RangeMini-Fit Jr. 41995
Also Known As41995-08AA, GTIN UPC EAN: 0800754221764
Technical Datasheet
Accessory TypeStrain Relief
For Use WithMolex Mini-Fit Jr. 5559 Series Plug & 5557 Series Receptacle Housing Connectors
No. of Positions8Ways
Strain Relief MaterialNylon (Polyamide)
Product RangeMini-Fit Jr. 41995
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 15-04-0343 is a 8-circuit 2-row Mini-Fit® Strain Relief, made of nylon. This 41995 series strain relief can be used with 5557 Mini-Fit Jr.™ receptacle housing and 5559 Mini-Fit, Jr.™ plug housing.
- Natural colour
- Temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
8Ways
Product Range
Mini-Fit Jr. 41995
For Use With
Molex Mini-Fit Jr. 5559 Series Plug & 5557 Series Receptacle Housing Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Alternatives for 15-04-0343
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004