Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146179-0001
Order Code3862519
Product RangePowerLife 146179 Series
Technical Datasheet
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | kr 34.330 |
Price for:Each
Minimum: 5
Multiple: 5
kr 171.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146179-0001
Order Code3862519
Product RangePowerLife 146179 Series
Technical Datasheet
Product RangePowerLife 146179 Series
Inductance17.3µH
Inductance Tolerance± 2%
DC Resistance Max0.45ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length43mm
Product Width50mm
Product Height0.63mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Product Range
PowerLife 146179 Series
Inductance Tolerance
± 2%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
43mm
Product Height
0.63mm
Operating Temperature Min
-
SVHC
To Be Advised
Inductance
17.3µH
DC Resistance Max
0.45ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
50mm
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001