Print Page
Image is for illustrative purposes only. Please refer to product description.
81,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
9000+ | kr 0.457 |
27000+ | kr 0.448 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
kr 4,113.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No105439-0002
Order Code3499320
Technical Datasheet
Accessory TypeAnti-Snag Spring Clip
For Use WithMobile Devices
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 105439 series, 1.50mm width, pre-loaded, anti-snag spring clip
- 1.5A current - maximum per contact
- Stainless steel material with gold termination plating
- Single circuit
- Gold material plating mating
- Solder termination
Technical Specifications
Accessory Type
Anti-Snag Spring Clip
Product Range
-
For Use With
Mobile Devices
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005