Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No100113-0220
Order Code3864217
Product Range111111 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 113.130 |
10+ | kr 89.770 |
25+ | kr 86.490 |
100+ | kr 78.950 |
250+ | kr 73.730 |
500+ | kr 72.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 113.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No100113-0220
Order Code3864217
Product Range111111 Series
Technical Datasheet
Cage TypezSFP+ Cage
Port Configuration1 x 2 (Ganged)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole Mount Right Angle
Product Range111111 Series
SVHCTo Be Advised
Alternatives for 100113-0220
1 Product Found
Technical Specifications
Cage Type
zSFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole Mount Right Angle
SVHC
To Be Advised
Port Configuration
1 x 2 (Ganged)
Light Pipes
Without Light Pipe
Product Range
111111 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001