Print Page
179,733 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.467 |
250+ | kr 0.392 |
750+ | kr 0.386 |
2000+ | kr 0.380 |
5000+ | kr 0.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-0056
Order Code2313578
Product RangeSPOX 5103
Also Known As5103T, GTIN UPC EAN: 800753534773
Technical Datasheet
Product RangeSPOX 5103
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 5102 & Mini-SPOX 5207 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
- Box style terminal
- Polarization keys ensure correct mating
- Friction locks secure mating retention
- Voids, various plating and kinked tail options
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 5103
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 5102 & Mini-SPOX 5207 Series Housing Connectors
Contact Material
Brass
Alternatives for 08-70-0056
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363