Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-58-0187
Order Code2612398
Product RangeKK 396 6938
Also Known As6838-A(P558), GTIN UPC EAN: 800753614253
Technical Datasheet
7,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
7000+ | kr 2.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
kr 15,050.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-58-0187
Order Code2612398
Product RangeKK 396 6938
Also Known As6838-A(P558), GTIN UPC EAN: 800753614253
Technical Datasheet
Product RangeKK 396 6938
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 6442 & 41695 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Alternatives for 08-58-0187
1 Product Found
Product Overview
The 08-58-0187 from Molex is a series 6838 KK396 Trifurcon standard socket crimp terminal. It is used with 6442, 41695 KK crimp terminal housing.
- Gold plated phosphor bronze contact
- Wire gauge range from 20AWG to 18AWG
- Wire insulation diameter is 2.79mm
- Crimp or compression termination
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 396 6938
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 6442 & 41695 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248