Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-50-0113
Order Code2358096
Product RangeKK 254 2759
Also Known As2759-(P909)B, GTIN UPC EAN: 800753614444
Technical Datasheet
90,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10000+ | kr 0.242 |
30000+ | kr 0.199 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
kr 2,420.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0113
Order Code2358096
Product RangeKK 254 2759
Also Known As2759-(P909)B, GTIN UPC EAN: 800753614444
Technical Datasheet
Product RangeKK 254 2759
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 2695 & 5051 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 2759
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2695 & 5051 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132