Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-09-1119
Order Code1756635
Product RangeStandard .093" 1381
Also Known As1381-A(P901)L, GTIN UPC EAN: 800753746060
Technical Datasheet
45,766 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.340 |
10+ | kr 1.090 |
50+ | kr 0.970 |
100+ | kr 0.813 |
500+ | kr 0.719 |
1000+ | kr 0.675 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-1119
Order Code1756635
Product RangeStandard .093" 1381
Also Known As1381-A(P901)L, GTIN UPC EAN: 800753746060
Technical Datasheet
Product RangeStandard .093" 1381
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
02-09-1119 is an 1381 series, standard 0.093" diameter female/socket crimp terminal. For use with standard .093" pin and socket single row/dual row/3 row connector housings (1396, 1490, 1545, 1619, 1261, 1292).
- Durability of 25 mating cycles max
- Brass material
- Tin material - plating termination and tin material plating mating
- Crimp or compression termination interface style
- Suitable for 18, 20, 22AWG wire size
Technical Specifications
Product Range
Standard .093" 1381
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-09-1119
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345