Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoPCD-04005-0E
Order Code2381123
Product RangePowerCat Series
Technical Datasheet
231 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 70.670 |
10+ | kr 62.960 |
50+ | kr 57.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 70.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-04005-0E
Order Code2381123
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangePowerCat Series
Product Overview
The PCD-04005-0E is a 3m grey PowerCat 6 F/UTP Patch Cord with a RJ45 plug on each end. It is designed to support high speed networks. It is made from high quality 4-pair 26AWG stranded copper wire with LS0H sheath. The RJ45 plug is made of clear polycarbonate with gold-plated copper contacts. The cable features the anti-snag slim strain relief slip-on boots on either side.
- Pre-terminated with RJ45 plugs
- 750 Insertion cycles minimum mechanical operating life
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
9.8ft
Technical Docs (1)
Alternatives for PCD-04005-0E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12