92315-2625
Ribbon Cable, PF50 Receptacle to PF50 Receptacle, 26 Ways, 9.9 ", 250 mm, 1.27 mm
Quantity | Price (ex VAT) |
---|---|
30+ | kr 38.310 |
90+ | kr 36.000 |
Product Information
Product Overview
The 92315-2625 is a 250mm 26-way natural Picoflex® Ribbon Cable with a female PF-50 IDT connector on each end. The 92315 series cable is made of PVC. The connector contacts are made of phosphor bronze. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a four-point interface with the cable and two points of contact between the header and receptacle. Picoflex also offers excellent polarization to both the PCB and between the female connector and header. It mates with 90325, 90800, 90779, 90715 and 90814 headers.
- 250V Maximum voltage
- 1.2A Maximum current per contact
Applications
Automotive, Consumer Electronics, Communications & Networking, Industrial, Medical
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
PF50 Receptacle to PF50 Receptacle
9.9"
1.27mm
-
26Ways
250mm
Picoflex 92315 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate