63817-0071
Stripping Cassette, Manual Wire Stripper, V Blade, 28AWG to 12AWG
Quantity | Price (ex VAT) |
---|---|
1+ | kr 797.210 |
3+ | kr 697.570 |
Product Information
Product Overview
63817-0071 is a 207122 series "V" blade stripping cassette for PTFE insulation 12-28AWG. It provides the widest stripping capacity of any tool of its type in the industry, which will reduce overall tooling investments and provide production flexibility. This wire stripper is designed for conduit wire, flex power cable, equipment wire and flat phone cable. Wire range is 10.00 to 0.05mm² (8 to 34AWG) in diameter and insulation thickness 1mm maximum.
- Stripping cassettes are available for stripping multiple wire sizes in one tool
- Designed with adjustability to ensure thin insulations can be stripped without damage to conductors
- Built-in wire cutter
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
28AWG to 12AWG
Molex 63817-0000 Manual Wire Stripper
To Be Advised
-
207122 Series
Technical Docs (2)
Alternatives for 63817-0071
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate