Print Page
63813-3503
Insertion Tool, Molex KK Series 3.96mm Pitch Insulation Displacement Connectors
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2+ | kr 476.240 |
6+ | kr 416.690 |
Price for:Each
Minimum: 2
Multiple: 2
kr 952.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63813-3503
Order Code4237244
Technical Datasheet
For Use WithMolex KK Series 3.96mm Pitch Insulation Displacement Connectors
Product Range-
SVHCTo Be Advised
Product Overview
63813-3503 is a 207121 series insertion tool for 3.96mm pitch IDT crimp terminals. This displacement tool is used for insertion of all discrete wires into all feed-through or feed-to KK® 3.96mm IDT housings.
- Tool is designed to assure proper seating of wires and reduce operator fatigue
- Low cost prototyping tool
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Molex KK Series 3.96mm Pitch Insulation Displacement Connectors
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Alternatives for 63813-3503
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0461