Print Page
1200680294
Sensor Splitter, M12, Y - Style, Cable Mount, 4 Position Micro-Change Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1200680294
Order Code4253599
Product RangeMicro-Change 120068 Series
Technical Datasheet
12 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
4+ | kr 259.390 |
12+ | kr 222.970 |
Price for:Each
Minimum: 4
Multiple: 4
kr 1,037.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1200680294
Order Code4253599
Product RangeMicro-Change 120068 Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position Micro-Change Plug
Convert To Splitter2 x 4 Position Micro-Change Receptacle
Adapter Body ColourBlack
Connector Body MaterialPUR (Polyurethane) Body
Product RangeMicro-Change 120068 Series
SVHCLead (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position Micro-Change Plug
Adapter Body Colour
Black
Product Range
Micro-Change 120068 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position Micro-Change Receptacle
Connector Body Material
PUR (Polyurethane) Body
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Alternatives for 1200680294
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0227