Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 81.290 |
5+ | kr 70.950 |
10+ | kr 69.540 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
kr 81.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoOL1005/20
Order Code2452773
Technical Datasheet
Kit Contents20 Pieces of 5ml Syringes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OL1005/20 is a 5ml Curved Tip Syringe is empty plastic syringe designed for accurate dispensing of liquids and greases, ideal for hobby and smaller DIY tasks.
Applications
Industrial
Contents
20 5ml Syringes.
Technical Specifications
Kit Contents
20 Pieces of 5ml Syringes
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90183110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107501