Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMITUTOYO
Manufacturer Part No2046S
Order Code4415980
Technical Datasheet
Measuring Range Max10mm
Resolution0.01mm
Measuring Force Max1.4N
Product Range-
Product Overview
The 2046S from Mitutoyo is a standard multi revolution dial indicator suited to general measurement applications. The dual reading scale aids measurement in both directions. The outer clamp and lifting lever (optional) can be attached to either the right or left side. These parts can easily be installed and removed without tools. Secure adhesion between the bezel and crystal as well as the use of an O-ring prevents water or oil penetration and the spindle is made of high strength quench hardened stainless steel which resists arduous use. Application of a hard coating on the surface of the crystal makes the gauge highly scratch and chemical resistant.
- A carbide contact point is used
- A special alloy is used for the sector gears to provide improved wear resistance
- Plunger type
- Continuous dial type
- Maximum measuring range up to 10mm
- Accuracy of ±13µm
- 5µm repeatability
- 0.01mm of resolution
- DIN standard
Applications
Industrial
Technical Specifications
Measuring Range Max
10mm
Measuring Force Max
1.4N
Resolution
0.01mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19