Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 372.830 |
Product Information
Product Overview
MIKROE-5785 is a CAN Isolator 3 Click compact add-on board that provides isolated CAN communication. This board features the MAX14882, an isolated CAN transceiver with an integrated transformer driver from Analog Devices. It is galvanically isolated between the device's CAN-protocol controller side (TDX, RDX) and the physical wires of the CAN network (CANH, CANL) cable side/bus-side of the transceiver. The MAX14882 provides up to 5KVRMS of galvanic isolation for 60 seconds and a continuous working voltage of up to 848VRMS while operating at the maximum high-speed CAN data rate of 1Mbps. Also, one of the most essential features of this board is the possibility of its independent generation of isolated voltage. This Click board™ makes the perfect solution for the development of automation, industrial controls, HVAC, switching gears, and more.
- Good galvanic isolation
- Wide supply voltage range for CAN controller interface
- Field bus polarity control
- Integrated transformer driver for power transfer- bus-side, integrated LDO for powering CAN bus-side
- Fault protection
- VISO terminal can be used as a Bus-side power input or an LDO power output
- Supported by mikroSDK-compliant library, which includes functions that simplify software development
- Click board size L is 57.15 x 25.4mm
- 3.3V, 5V input voltage
- Fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
Technical Specifications
CAN Isolator 3 Click Add-On Board
-
MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate