Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 258.940 |
Product Information
Product Overview
MIKROE-5734 is a Smart DOF 3 click compact add-on board with a highly advanced integrated system-in package (SIP) accelerometer and gyroscope sensors. This board features the ISM330IS, an iNEMO inertial module from STMicroelectronics. The inertial module consists of an always-on 3-axis accelerometer and 3-axis gyroscope with ISPU (intelligent sensor processing unit). In addition, the ISM330IS can be configured to allow connection with external I2C sensors. This Click board™ makes the perfect solution for the development of industrial robots, asset tracking, anomaly detection and condition monitoring, event detection in alarms and smart homes and more. Smart DOF 3 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. Can be used for the development of industrial robots, asset tracking, anomaly detection and condition monitoring, event detection in alarms and smart homes, and more.
- 3-axis accelerometer
- 3-axis gyroscope temperature sensor
- Up to four external sensors over the I2C interface
- Low power consumption
- Intelligent sensor processor unit (ISPU)
- I2C, SPI interface
- Supported by a mikroSDK compliant library, which includes functions that simplify SW development
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
- Fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
Technical Specifications
Smart DOF 3 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate