Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 827.650 |
Product Information
Product Overview
MIKROE-4910 is a BDC-AFBR-S50 TOF sensor board. It represents an integrated solution based on the Broadcom AFBR-S50 medium-range 3D multipixel Time-of-Flight (ToF) sensor for distance and motion measurement. The AFBR-S50 has been optimized to measure various distances working equally well on white, black, coloured, and metallic reflective surfaces. The AFBR-S50 ToF sensor board includes a 32bit MCU and a VCSEL-based ToF sensor, mounted on a compact-sized PCB, measuring only 35mm x 35mm in size, alongside a 4-pin standard CAN connections compatible with Pixhawk®, a popular general-purpose flight controller. The size of the entire PCB allows users to realize an easy-to-implement subsystem and be used as a complete ToF module in an out-of-the-box manner, cutting the time to market. It provides an ideal solution for robotics and industrial applications requiring precise 3D information and an extended range like drones or AMR/AGV, human machine interface, automation and control, and more.
- High speed and accuracy at medium distance ranges with low power consumption
- Best-in-class ambient light suppression
- Multipixel for 3D motion detection
- Laser Class 1 eye safe ready
- Compatible with Pixhawk® general-purpose flight controller
- Various communication interfaces
- Full debugging and programming capabilities
- CAN, SWD, UART, USB interface
- External supply voltage range from 2.5V to 16V and 850nm emission wavelength
Technical Specifications
BDC-AFBR-S50 ToF Sensor Board
-
Renesas MCU RA4M2
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate